Capacitive Touch Display 5.5VDC 4-Pin SMD Module T/R
VCC (Visual Communications Company) CSMS15CIC04 technical specifications.
| Display Type | LED |
| Color | White |
| Category | Capacitive Touch Display |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Min Operating Supply Voltage | 2VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Pin Count | 4 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for VCC (Visual Communications Company) CSMS15CIC04 to view detailed technical specifications.
No datasheet is available for this part.