The BEL MS3100A24-16S is a 7-contact circular connector with a SKT contact gender, suitable for wall mount applications. It has a maximum operating temperature range of -55°C to 125°C. The connector has a maximum voltage rating of 700VDC or 500VAC, and a maximum current rating of 73A, 41A, or 22A depending on the application. It is designed for use in general applications and is compliant with relevant standards.
BEL MS3100A24-16S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (700VDC|500VAC)/(1250VDC|900VAC) |
| Max Current Rating | 73/41/22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL MS3100A24-16S to view detailed technical specifications.
No datasheet is available for this part.