Search Results for "csw2490k 10 sensata technologies"
Filters
CSW2490K-10
Crydom
4-Pin SSR, 32V DC Input, 280V RMS Output, 90A RMS Current, -40 to 80°C
Datasheet
Active
Maximum Input Voltage:
32
V
I/O Isolation Voltage:
4000(RMS)
V
Maximum Output Voltage:
280(RMS)
V
Maximum Input Current:
10(Typ)
mA