Search Results for "cx 450b hirosugi keiki DC Components"
Filters
FWP-450B-R
Eaton
Fuse Blade 450A 700V Bolt 63.5 X 180.09mm CSA/UL
Datasheet
Active
Current Rating:
450
A
Type:
Blade
Voltage Rating:
700
V
Number of Terminals:
2
FWP-450B
Eaton
Fuse Blade 450A 700V Bolt 63.5 X 180.09mm CSA/UL
Datasheet
Active
Current Rating:
450
A
Type:
Blade
Voltage Rating:
700
V
Number of Terminals:
2