This 16-contact wire housing features a crimp termination method and a straight body orientation. It has a maximum operating temperature range of -40°C to 125°C and a maximum current rating of 7A. The housing is designed for cable mount applications.
Aptiv PLC 15431359 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 7A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Aptiv PLC 15431359 to view detailed technical specifications.
No datasheet is available for this part.