This aluminum electrolytic capacitor from Cornell Dubilier has a capacitance of 44 millifarads and a DC rated voltage of 63 volts. It features a 75% tolerance and an operating life of 1500 hours. The capacitor has a diameter of 50.8mm and is terminated with screw leads. It is packaged in bulk and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Cornell Dubilier 3186EE443U063APA2 technical specifications.
| Capacitance | 44mF |
| Package/Case | Aluminum |
| Diameter | 50.8mm |
| Lead Pitch | 22mm |
| Length | 105mm |
| Life (Hours) | 1500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| Series | 3186 |
| Termination | Screw |
| Tolerance | 75% |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 3186EE443U063APA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.