Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Amphenol ACA3106R18-4PXB-P636 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACA3106R18-4PXB-P636 to view detailed technical specifications.
No datasheet is available for this part.