
High-performance axial fan with ball bearings, designed for demanding thermal management applications. Features a robust construction with a 215mm x 215mm frame, operating efficiently within a temperature range of -13°C to 140°C. Delivers a maximum airflow of 1780 RPM, with a maximum power dissipation of 105W. Rated IP42 for protection against dust and water ingress, and mounts via flanges with wire lead termination. Produces a noise level of 64dBA.
Ebm-Papst D1G133-AB39-52 technical specifications.
| Bearing Type | Ball |
| Length | 215mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 105W |
| Mount | Flanges |
| Noise | 64dBA |
| Noise Level | N/A |
| Operating Frequency | N/R |
| Ratings | IP42 |
| RPM | 1780RPM |
| Series | D1G133 |
| Termination | Wire Leads |
| Voltage Rating | 48V |
| Width | 215mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst D1G133-AB39-52 to view detailed technical specifications.
No datasheet is available for this part.
