
This fan is a 24V device with a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. It has a package length of 232mm and is designed for flange mounting. The fan's noise level is 64 dB. The D1G133 series is the product series for this fan.
Ebm-Papst D1G133-DC13-52 technical specifications.
| Package/Case | 600 |
| Length | 232mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Flanges |
| Noise Level | 64 dB |
| Operating Frequency | N/R |
| Series | D1G133 |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst D1G133-DC13-52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.