The D1G146-AA33-52 is a ball bearing fan from Ebm-Papst with a diameter of 146mm and a current rating of 2.6A. It operates within a temperature range of -13°C to 140°C and has a maximum power dissipation of 105W. The fan is designed for flange mount and has a noise level of 61dBA. It is rated for use with a voltage of 48V and has a maximum operating speed of 1350RPM.
Ebm-Papst D1G146-AA33-52 technical specifications.
| Bearing Type | Ball |
| Current Rating | 2.6A |
| Diameter | 146mm |
| Length | 232mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 105W |
| Mount | Flanges |
| Noise | 61dBA |
| Noise Level | N/A |
| Operating Frequency | N/R |
| Ratings | IP42 |
| RPM | 1350RPM |
| Series | D1G146 |
| Termination | Wire Leads |
| Voltage Rating | 48V |
| Width | 232mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst D1G146-AA33-52 to view detailed technical specifications.
No datasheet is available for this part.