
NPN Bipolar Junction Transistor (BJT) for through-hole mounting in a TO-220FP package. Features a maximum collector-emitter voltage of 80V and a continuous collector current of 10A. Offers a maximum power dissipation of 36000mW and a minimum DC current gain of 60 at 2A/1V. Operates within a temperature range of -55°C to 150°C.
Stmicroelectronics D44H11FP technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220FP |
| Package Description | Transistor Outline Package Fullpak |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.4(Max) |
| Package Width (mm) | 4.6(Max) |
| Package Height (mm) | 16.4(Max) |
| Seated Plane Height (mm) | 20(Max) |
| Pin Pitch (mm) | 2.7(Max) |
| Package Weight (g) | 2.04 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 80V |
| Maximum DC Collector Current | 10A |
| Maximum Power Dissipation | 36000mW |
| Minimum DC Current Gain | 60@2A@1V|40@4A@1V |
| Category | Bipolar Power |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SCR76 |
| EU RoHS | Yes with Exemption |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Stmicroelectronics D44H11FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.