Omron D4A-A20 technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D4A-A20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
