Omron D4A-E20 technical specifications.
| Actuator Type | ROLLER LEVER |
| Depth | 17mm |
| Mount | Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | D4A |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D4A-E20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
