
Snap-action switch with SPST-NC (Single Pole Single Throw - Normally Closed) configuration. Features a 10mA current rating and a maximum AC voltage rating of 24V, with a DC rating of 12V. Offers a mechanical life of 10,000,000 cycles and an electrical life of 1,000,000 cycles. Designed for panel mounting with cable lead termination. Operates within a temperature range of -20°C to 75°C and boasts IP67, waterproof, and dust-tight ratings.
Omron D5A-3300 technical specifications.
| Current Rating | 10mA |
| Depth | 15mm |
| Differential Travel | 0.0002inch |
| Electrical Life | 1000000Cycles |
| Height | 23mm |
| Length | 15mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 24V |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel |
| Operating Force | 0.98N |
| Operating Position | 0.256inch |
| Orientation | Straight |
| Overtravel | 0.06inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D5A |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Omron D5A-3300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
