
The Omron D5A-5210 is a limit switch with a current rating of 10mA and a differential travel of 0.0002inch. It has an electrical life of 1000000 cycles and a mechanical life of 10000000 cycles. The switch operates within a temperature range of -25°C to 75°C and is rated for 24V AC and 12V DC. It is available in a screw mount package and is compliant with IP67, waterproof, and dust tight ratings.
Omron D5A-5210 technical specifications.
| Current Rating | 10mA |
| Differential Travel | 0.0002inch |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 75°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Chassis Mount |
| Operating Force | 0.49N |
| Operating Position | 0.413inch |
| Overtravel | 0.06inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D5A |
| Termination | Cable Leads |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Omron D5A-5210 to view detailed technical specifications.
No datasheet is available for this part.
