The Omron D5A-9512 is a basic limit switch with a screw mount package type. It features a differential travel of 0.0002inch and an operating force of 4N. The switch has a mechanical life of 10000000Cycles and an electrical life of 1000000Cycles. It operates within a temperature range of -20°C to 75°C and is rated for IP67, waterproof, and dust tight. The Omron D5A-9512 is RoHS compliant and available in bulk packaging.
Omron D5A-9512 technical specifications.
| Differential Travel | 0.0002inch |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 75°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Chassis Mount |
| Operating Force | 4N |
| Operating Position | 0.6inch |
| Overtravel | 0.158inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.04inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D5A |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Omron D5A-9512 to view detailed technical specifications.
No datasheet is available for this part.
