
The D5B-1015 is a limit switch with a DC rated voltage of 30V and an operating force of 100gf. It features a SPST throw configuration and is rated for 5 million electrical cycles and 10 million mechanical cycles. The switch is IP67 rated, waterproof, and dust tight, making it suitable for harsh environments. It is available in a panel mount package and is compliant with RoHS regulations.
Omron D5B-1015 technical specifications.
| Electrical Life | 5000000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Operating Force | 100gf |
| Package Quantity | 1 |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D5B |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D5B-1015 to view detailed technical specifications.
No datasheet is available for this part.
