Omron D5B-1533 technical specifications.
| Type | Mechanical Touch |
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Wobble |
| Max Current Rating | 0.03@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 5000000Cycles |
| Mechanical Life | 10000000Cycles |
| Termination Style | Cable |
| Device Type | Rotary |
| Operating Force | 0.05N |
| Minimum Insulation Resistance | 100MOhm |
| Operating Speed | 500mm/s |
| Maximum Contact Resistance | 1900mOhm |
| Maximum Pre-Travel | 14mm |
| Mounting | Panel Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron D5B-1533 to view detailed technical specifications.
No datasheet is available for this part.