This Omron D5B-8015 is a 30V 30mA panel mount limit switch with a mechanical life of 10 million cycles and electrical life of 5 million cycles. It operates between -10°C and 70°C and meets IP67 and waterproof standards. The switch has a SPST throw configuration and is terminated with cable leads. It is RoHS compliant and available in bulk packaging.
Omron D5B-8015 technical specifications.
| Current Rating | 30mA |
| Electrical Life | 5000000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.024inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D5B |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D5B-8015 to view detailed technical specifications.
No datasheet is available for this part.