
The Omron D5B-8025 is a 30V 30mA panel mount switch with an on-mom function, rated for 5 million electrical cycles and 10 million mechanical cycles. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The switch is IP67 rated, making it waterproof and dust tight. It is available in bulk packaging with a single unit per package.
Omron D5B-8025 technical specifications.
| Current Rating | 30mA |
| Electrical Life | 5000000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.055inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D5B |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D5B-8025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
