This Omron D5B-8515 switch features a current rating of 30mA and a maximum operating temperature of 70°C. It is designed for panel mount applications and has a waterproof and dust-tight rating of IP67. The switch has a DC rated voltage of 30V and a throw configuration of SPST. It is compliant with RoHS regulations and has a mechanical life of 10 million cycles.
Omron D5B-8515 technical specifications.
| Current Rating | 30mA |
| Electrical Life | 5000000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.433inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D5B |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D5B-8515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.