Omron D5C-1DS0 technical specifications.
| Current Rating | 200mA |
| Length | 162.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Omron D5C-1DS0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
