Search Results for "d5s4m Echo Electric"
Filters
D5S4M-7012
Shindengen
Schottky Diodes & Rectifiers VRM=40 IFSM=100
Datasheet
Obsolete
Package/Case:
TO-220-3
Forward Current:
5A
Max Forward Surge Current (Ifsm):
100A
Max Operating Temperature:
150°C
D5S4M-4012
Shindengen
Schottky Diodes & Rectifiers VRM=40 IFSM=100
Datasheet
Obsolete
Max Reverse Leakage Current:
3.5mA
Max Surge Current:
100A
Package Quantity:
50
Packaging:
Tray
D5S4M-4112
Shindengen
Schottky Diodes & Rectifiers VRM=40 IFSM=100
Datasheet
Obsolete
Package/Case:
TO-220-3
Max Operating Temperature:
150°C
Max Reverse Leakage Current:
3.5mA
Max Surge Current:
100A
D5S4M-4000
Shindengen
Schottky Diodes & Rectifiers VRM=40 IFSM=100
Datasheet
Obsolete
Max Reverse Leakage Current:
3.5mA
Max Surge Current:
100A
Package Quantity:
50
Packaging:
Tray
D5S4M-7000
Shindengen
Schottky Diodes & Rectifiers VRM=40 IFSM=100
Datasheet
Obsolete
Max Reverse Leakage Current:
3.5mA
Max Surge Current:
100A
Package Quantity:
50
Packaging:
Tray
D5S4M-4100
Shindengen
Schottky Diodes & Rectifiers VRM=40 IFSM=100
Datasheet
Obsolete
Max Reverse Leakage Current:
3.5mA
Max Surge Current:
100A
Package Quantity:
50
RoHS Compliant:
No
D5S4M-7100
Shindengen
Schottky Diodes & Rectifiers VRM=40 IFSM=100
Datasheet
Obsolete
Max Reverse Leakage Current:
3.5mA
Max Surge Current:
100A
Package Quantity:
50
D5S4M-7112
Shindengen
Schottky Diodes & Rectifiers VRM=40 IFSM=100
Datasheet
Obsolete
Max Reverse Leakage Current:
3.5mA
Max Surge Current:
100A
Package Quantity:
50
D5S4M
Panasonic
D5S4M
Datasheet
Not Recommended for New Design
Height:
0.5inch
Length:
2.25inch
Width:
1.25inch