
Bidirectional Transient Voltage Suppressor (TVS) Diode Array in a surface-mount SOIC package. Features 4 channels with a maximum reverse standoff voltage of 15V and a maximum repetitive reverse voltage of 18V. Offers a forward current of 50mA and a low leakage current of 2uA. Operates across a wide temperature range from -55°C to 150°C with a maximum power dissipation of 730mW. RoHS compliant and lead-free.
Stmicroelectronics DA108S1 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Depth | 4mm |
| Direction | Bidirectional, Unidirectional |
| Forward Current | 50mA |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 730mW |
| Max Repetitive Reverse Voltage (Vrrm) | 18V |
| Max Reverse Current | 2uA |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Unidirectional |
| Power Dissipation | 730mW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 15V |
| Reverse Voltage | 18V |
| RoHS Compliant | Yes |
| Series | DA1 |
| DC Rated Voltage | 18V |
| Width | 4mm |
| Working Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics DA108S1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
