
Surface mount diode array featuring 8 unidirectional or bidirectional channels for transient voltage suppression. Offers a minimum breakdown voltage of 1.2V and a maximum repetitive reverse voltage of 18V. With a low leakage current of 2uA and a peak pulse current capability of 12A, this component provides robust protection. Operating across a wide temperature range of -55°C to 150°C, it is housed in a SOIC package.
Stmicroelectronics DA108S1RL technical specifications.
| Capacitance | 35pF |
| Package/Case | SOIC |
| Depth | 4mm |
| Direction | Unidirectional, Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 5mm |
| Min Breakdown Voltage | 1.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 730mW |
| Max Repetitive Reverse Voltage (Vrrm) | 18V |
| Max Reverse Current | 2uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Number of Channels | 4 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12A |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 18V |
| Reverse Voltage | 18V |
| RoHS Compliant | Yes |
| Series | DA1 |
| DC Rated Voltage | 18V |
| Working Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics DA108S1RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
