
Bidirectional and unidirectional transient voltage suppressor diode array in a surface mount SOIC package. Features a 15V reverse standoff voltage and 18V working voltage, with a maximum repetitive reverse voltage of 18V. Offers 6 channels, a forward current of 50mA, and a leakage current of 2uA. Dissipates up to 730mW with operating temperatures from -55°C to 150°C. RoHS compliant and lead-free.
Stmicroelectronics DA112S1 technical specifications.
| Package/Case | SOIC |
| Depth | 4mm |
| Direction | Bidirectional, Unidirectional |
| Forward Current | 50mA |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 18V |
| Max Reverse Current | 2uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 6 |
| Number of Channels | 6 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Unidirectional |
| Power Dissipation | 730mW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 15V |
| Reverse Voltage | 18V |
| RoHS Compliant | Yes |
| Series | DA1 |
| Width | 4mm |
| Working Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics DA112S1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
