
6-channel unidirectional/bidirectional transient voltage suppressor diode array in SOIC package. Features 18V working voltage, 15V reverse standoff voltage, and 2µA leakage current. Offers 12A peak pulse current and 730mW max power dissipation. Operates from -55°C to 150°C, surface mountable, and RoHS compliant.
Stmicroelectronics DA112S1RL technical specifications.
| Package/Case | SOIC |
| Depth | 4mm |
| Direction | Unidirectional, Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 730mW |
| Max Repetitive Reverse Voltage (Vrrm) | 18V |
| Max Reverse Current | 2uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 6 |
| Number of Channels | 6 |
| Number of Unidirectional Channels | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12A |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 15V |
| Reverse Voltage | 18V |
| RoHS Compliant | Yes |
| Series | DA1 |
| Working Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics DA112S1RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
