
This rectangular connector features 60 male contacts with a bronze material and gold plating. It has a 2mm pitch and a lead length of 15.1mm, making it suitable for through hole mounting. The connector is RoHS compliant and has a solder termination.
Samtec TW-30-05-L-D-365-090 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Length | 15.1mm |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-30-05-L-D-365-090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.