This 14-position DIP switch from Amphenol features a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. It is rated for 20A of current and 300V of voltage. The switch has a grey color and tin contact plating. It is packaged in bulk and has a pitch of 0.197inch. The switch is RoHS compliant and has a solder termination.
Amphenol OQ14758100J0G technical specifications.
| Color | Grey |
| Contact Plating | Tin |
| Current | 20A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol OQ14758100J0G to view detailed technical specifications.
No datasheet is available for this part.