
This 12-contact rectangular connector features a 2mm pitch and is available in a bulk packaging option. The contact plating is tin with a matte finish, and the connector is lead free and RoHS compliant. The termination style is solder, and the connector is not radiation hardened.
Samtec TMM-106-05-T-D-SM technical specifications.
| Contact Plating | Tin, Matte |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-106-05-T-D-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.