Switch Rocker Mom ON SPDT Screw Rocker 12A 250VAC 24VDC 100000Cycles Automotive
Apem KG350A2AXA38XX technical specifications.
| Switch Configuration | Mom ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rocker |
| Max Current Rating | 12@250VAC@VDEA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 24V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem KG350A2AXA38XX to view detailed technical specifications.
No datasheet is available for this part.