
This 6-channel diode array offers low capacitance (7pF) for effective ESD protection. Featuring unidirectional and bidirectional operation, it supports a working voltage of 18V with a low leakage current of 2uA. The surface mountable SOIC package, measuring 5mm x 4mm x 1.25mm, is RoHS compliant and operates across a wide temperature range of -55°C to 150°C.
Stmicroelectronics DALC112S1 technical specifications.
| Capacitance | 7pF |
| Package/Case | SOIC |
| Depth | 4mm |
| Direction | Unidirectional, Bidirectional |
| Forward Current | 8A |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 18V |
| Max Reverse Current | 2uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Operating Supply Voltage | 18V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | DA1 |
| DC Rated Voltage | 18V |
| Width | 4mm |
| Working Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics DALC112S1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
