
Low capacitance diode array for ESD protection, featuring 6 channels with unidirectional and bidirectional configurations. This surface mount component offers a low 7pF capacitance per channel and a minimum breakdown voltage of 1.3V. Operating voltage is 18V, with a maximum repetitive reverse voltage of 18V and a reverse standoff voltage of 15V. The device operates from -55°C to 150°C and has a low leakage current of 2uA. Packaged in SOIC with gold contact plating, this lead-free and RoHS compliant component is supplied on tape and reel.
Stmicroelectronics DALC112S1RL technical specifications.
| Capacitance | 7pF |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Depth | 4mm |
| Direction | Unidirectional, Bidirectional |
| Forward Current | 8A |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 5mm |
| Min Breakdown Voltage | 1.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 18V |
| Max Reverse Current | 2uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 6 |
| Number of Channels | 6 |
| Operating Supply Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | DA1 |
| DC Rated Voltage | 18V |
| Width | 4mm |
| Working Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics DALC112S1RL to view detailed technical specifications.
No datasheet is available for this part.
