This 15-position D-subminiature connector features a right-angle orientation and a voltage rating of 300V. It can withstand a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector has a gold-plated copper alloy contact and is suitable for through-hole mounting. It is not radiation hardened and is not RoHS compliant.
Amphenol DAP15P564TXLF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 18.69mm |
| Gender | Male |
| Length | 38.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DP |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol DAP15P564TXLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.