This green LED features a round, dome-shaped lens with a luminous intensity of 72 millicandelas. It operates within a temperature range of -25°C to 85°C and is powered by a 2-volt supply. The LED is mounted on a panel and is compliant with RoHS regulations. It is available in a bulk packaging quantity of 25 units.
Sign in to ask questions about the Dialight 605-2211-110F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 605-2211-110F technical specifications.
| Color | Green |
| Current | 15mA |
| Forward Current | 15mA |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Style | Round, Flat, Dome |
| Luminous Intensity | 72mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2V |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 605 |
| Shape | Round |
| Termination | Wire |
| Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 605-2211-110F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.