This circular connector has 55 contacts and a PIN gender. It is terminated through crimping and features a straight body orientation. The connector is designed for mounting via a jam nut. Operating temperature range is from -65°C to 200°C.
TE Connectivity YACT24MH55AC000000 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 55 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity YACT24MH55AC000000 to view detailed technical specifications.
No datasheet is available for this part.