Search Results for "duralco 4525 1 cotronics corp"
Filters
DUALCON-6
IMO Precision Controls
IMO PRECISION CONTROLS DUALCON-6 CONVERTER, ISOLATING SIGNAL
Datasheet
Volume Production
Accuracy:
0.05%
Max Operating Temperature:
55°C
Min Operating Temperature:
0°C
Max Supply Voltage (AC):
32V
DUALCON-3
IMO Precision Controls
ISOLATING SIGNAL CONVERTER, 90V-264V AC
Datasheet
Unknown