
Stmicroelectronics E-L6565D technical specifications.
| Package/Case | SO |
| Fall Time | 40ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 650mW |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics E-L6565D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
