Conn Power F 3 POS Press ST Thru-Hole
Positronic PLA03F92ST250/AA technical specifications.
| Type | Power |
| Gender | F |
| Number of Contacts | 3 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic PLA03F92ST250/AA to view detailed technical specifications.
No datasheet is available for this part.