Omron E32-C31 2M technical specifications.
| Type | Reflective |
| Maximum Sensing Distance | 0.12m |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron E32-C31 2M to view detailed technical specifications.
No datasheet is available for this part.