
Omron E32-C41 technical specifications.
| Length | 16.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Sensing Distance | 7mm |
| Sensing Method | Optical |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E32-C41 to view detailed technical specifications.
No datasheet is available for this part.
