Omron E32-D12F technical specifications.
| Length | 16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Sensing Distance | 3.74inch |
| Series | E32 |
| Width | 6mm |
| Wire/Cable Diameter | 0.09inch |
| Wire/Cable Type | Fiber Optic |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E32-D12F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
