Search Results for "e32 d21 s3 2m Omron"
Filters
E32-D21
Omron
SENSOR REFLECTIVE 30MM FBR BREAK
Datasheet
Volume Production
Max Operating Temperature:
70°C
Min Operating Temperature:
-40°C
Package Quantity:
1
Packaging:
Bulk
E32-D21 2M
Omron
Photoelectric Sensor Reflective Light ON/Dark ON NPN/PNP
Datasheet
Active
Type:
Reflective
Light Source:
Red LED
Output Type:
NPN/PNP
Shock Rating:
50
G