Omron E32-D21 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | E32 |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E32-D21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
