
Fiber optic photoelectric sensor with a 250mm sensing distance. Features a 3mm width and 34mm length, constructed from polyethylene. Operates within a temperature range of -40°C to 70°C and boasts an IP67 rating. Designed for through-hole mounting and is lead-free.
Omron E32-D32 technical specifications.
| Lead Free | Lead Free |
| Length | 34mm |
| Material | Polyethylene |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Sensing Distance | 250mm |
| Sensing Method | Optical |
| Width | 3mm |
| Wire/Cable Type | Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for Omron E32-D32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
