Omron E32-D33 technical specifications.
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Sensing Distance | 25mm |
| Sensing Method | Optical |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E32-D33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
