Omron E32-L25L technical specifications.
| Depth | 4mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Sensing Distance | 9mm |
| Width | 16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E32-L25L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
