Search Results for "e32 t12f 12 2m Omron"
Filters
E32-T12F-6
Omron
Photoelectric Sensor Thru-beam 1m
Datasheet
Unconfirmed
Max Operating Temperature:
70°C
Min Operating Temperature:
-40°C
Package Quantity:
1
Ratings:
IP67
E32-T12F
Omron
Analog Circuit
Datasheet
Active
E32-T12F 5M
Omron
Photoelectric Sensor Thru-beam 3m
Datasheet
Active
Type:
Thru-beam
Maximum Sensing Distance:
3
m
Min Operating Temperature:
-40
°C
Max Operating Temperature:
70
°C