Omron E32-T14F technical specifications.
| Length | 21mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Sensing Distance | 15.7inch |
| Series | E32 |
| Width | 5mm |
| Wire/Cable Color | Black |
| RoHS | Compliant |
Download the complete datasheet for Omron E32-T14F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
