Omron E32-T16PR technical specifications.
| Depth | 4mm |
| Length | 27mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Series | E32 |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E32-T16PR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.